MAX15093AEVKIT#

Analog Devices / Maxim Integrated
700-MAX15093AEVKIT#
MAX15093AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV Kit for MAX15093A 2.7V to 18V, 15A, H

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,05 € 338,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Hot Swap Voltage Controller
2.7 V to 18 V
MAX15093A
MAX15093
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX15093EVKIT/MAX15093AEVKIT Evaluation Kits

Analog Devices Inc. MAX15093EVKIT/MAX15093AEVKIT Evaluation Kits provide a proven design to evaluate the MAX15093/MAX15093A hot-swap controllers with an integrated 15A MOSFET. The evaluation kits are configured to pass 15A in a 2.7V to 18V hot-swap application, thus providing a fully integrated solution. The evaluation kits use the MAX15093GWL+/MAX15093AGWL+T in a 2.57mm x 4.03mm, 40-bump, 0.5mm pitch wafer-level package (WLP) with a proven four-layer PCB design. As configured, the evaluation kits are optimized to operate at 12V. The two evaluation kit versions (MAX15093AEVKIT and MAX15093EVKIT) are built on the same PCB fabrication and can be used interchangeably to evaluate the MAX15093 or MAX15093A by replacing U1 with the desired device.