MAX15066EWE+T

Analog Devices / Maxim Integrated
700-MAX15066EWE+T
MAX15066EWE+T

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 4A, Step-Down DC-DC Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.528

Stock:
1.528 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1528 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,72 € 4,72 €
3,61 € 36,10 €
3,32 € 83,00 €
3,03 € 303,00 €
2,88 € 720,00 €
2,80 € 1.400,00 €
2,72 € 2.720,00 €
Full Reel (Order in multiples of 2500)
2,64 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLP-16
Buck
606 mV to 14.4 V
4 A
1 Output
4.5 V
16 V
1.1 mA
500 kHz
- 40 C
+ 85 C
MAX15066
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX15066EVKIT+
Input Voltage: 4.5 V to 16 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX15066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-Sim® Design Generation & Simulation Tool

Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.