MAX15058EVKIT+

Analog Devices / Maxim Integrated
700-MAX15058EVKIT+
MAX15058EVKIT+

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX15058 (3A, DC-DC CONVERTOR I

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,71 € 94,71 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.8 V to 5.5 V
1.8 V
MAX15058
MAX15058
Brand: Analog Devices / Maxim Integrated
Description/Function: The MAX15058 evaluation kit (EV kit) provides a proven design to evaluate the MAX15058 high-efficiency, 3A, step-down regulator with integrated switches
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX15058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-Sim® Design Generation & Simulation Tool

Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.