MAX15039ETG+

Analog Devices / Maxim Integrated
700-MAX15039ETG
MAX15039ETG+

Mfr.:

Description:
Switching Voltage Regulators 6A, 2MHz Step-Down Regulator with Integr

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,43 € 34,30 €
2,92 € 73,00 €
2,85 € 213,75 €
2,78 € 834,00 €
2,73 € 1.433,25 €
2,69 € 2.824,50 €
2,67 € 6.808,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-24
Buck
3.1 V to 3.5 V
6 A
1 Output
2.9 V
5.5 V
10 uA
500 kHz to 2 MHz
- 40 C
+ 85 C
MAX15039
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX15039EVKIT+
Input Voltage: 2.9 V to 5.5 V
Operating Supply Current: 5.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX15039
Unit Weight: 446,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-Sim® Design Generation & Simulation Tool

Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.