MAX15021ATI+T

Analog Devices / Maxim Integrated
700-MAX15021ATIT
MAX15021ATI+T

Mfr.:

Description:
Switching Voltage Regulators Dual, 4A/2A, 4MHz, Step-Down DC-DC Regul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.017

Stock:
4.017 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,90 € 10,90 €
8,57 € 85,70 €
7,98 € 199,50 €
7,34 € 734,00 €
7,29 € 1.822,50 €
7,05 € 3.525,00 €
6,97 € 6.970,00 €
Full Reel (Order in multiples of 2500)
6,42 € 16.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-28
Buck
600 mV to 5.5 V
4 A
2 Output
2.5 V
5.5 V
500 kHz to 4 MHz
- 40 C
+ 125 C
MAX15021
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: MAX15021EVKIT+
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX15021
Unit Weight: 5,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99