MAX15005CAUE/V+

Analog Devices / Maxim Integrated
700-MAX15005CAUE/V+
MAX15005CAUE/V+

Mfr.:

Description:
Switching Controllers Automotive boost/flyback/sepic power sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,39 € 43,90 €
3,76 € 94,00 €
3,61 € 346,56 €
3,50 € 1.008,00 €
3,23 € 1.860,48 €
3,18 € 3.358,08 €
3,15 € 8.164,80 €
5.088 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
15 kHz to 500 kHz
81.5 %
7.4 V
45 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: MAX15005EVkit
Isolation: Isolated
Operating Supply Current: 3.1 mA
Product: Power-Supply Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99