MAX15005AAUE/V+

Analog Devices / Maxim Integrated
700-MAX15005AAUE/V
MAX15005AAUE/V+

Mfr.:

Description:
Switching Controllers 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,39 € 33,90 €
3,12 € 78,00 €
2,82 € 270,72 €
2,68 € 771,84 €
2,60 € 1.497,60 €
2,56 € 2.703,36 €
2,54 € 6.583,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
15 kHz to 1 MHz
81.5 %
1.23 V to 100 V
1 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-16
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX15005AEVKIT+
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V to 40 V
Product Type: Switching Controllers
Series: MAX15005A
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX15005A
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.