MAX15004CAUE/V+

Analog Devices / Maxim Integrated
700-MAX15004CAUE/V+
MAX15004CAUE/V+

Mfr.:

Description:
Switching Controllers Automotive boost/flyback/sepic power sup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 384   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 1.240,32 €
3,22 € 3.400,32 €
3,20 € 8.294,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
15 kHz to 500 kHz
50 %
7.4 V
45 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: MAX15005EVkit
Isolation: Isolated
Operating Supply Current: 3.1 mA
Product: Power-Supply Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX15004/MAX15005 Current-Mode PWM Controllers

Analog Devices MAX15004/MAX15005 Current-Mode PWM Controllers operate down to 2.5V input voltage after startup and include output overvoltage protection for Vacuum Fluorescent Displays (VFDs). These controllers integrate all the building blocks necessary for implementing fixed-frequency isolated/non-isolated power supplies. General purpose boost, flyback, forward, and SEPIC converters can be designed with ease around the MAX15004/MAX15005. The current-mode control architecture offers excellent line-transient response and cycle-by-cycle current limit while simplifying the frequency compensation. Programmable slope compensation simplifies the design further. A fast 60ns current-limit response time, low 300mV current-limit threshold makes the controllers suitable for high-efficiency, high-frequency DC-DC converters. These Analog Devices PWM controllers include an internal error amplifier and 1% accurate reference to facilitate the primary-side regulated, single-ended flyback converter or non-isolated converters.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.