MAX15004AAUE+T

Analog Devices / Maxim Integrated
700-MAX15004AAUET
MAX15004AAUE+T

Mfr.:

Description:
Switching Controllers 4.5V to 40V Input Automotive Flyback/Boo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,67 € 6.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
15 kHz to 500 kHz
50 %
1.23 V to 100 V
1 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 4.5 V to 40 V
Product Type: Switching Controllers
Series: MAX15004A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX15004A
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

MAX15004/MAX15005 Current-Mode PWM Controllers

Analog Devices MAX15004/MAX15005 Current-Mode PWM Controllers operate down to 2.5V input voltage after startup and include output overvoltage protection for Vacuum Fluorescent Displays (VFDs). These controllers integrate all the building blocks necessary for implementing fixed-frequency isolated/non-isolated power supplies. General purpose boost, flyback, forward, and SEPIC converters can be designed with ease around the MAX15004/MAX15005. The current-mode control architecture offers excellent line-transient response and cycle-by-cycle current limit while simplifying the frequency compensation. Programmable slope compensation simplifies the design further. A fast 60ns current-limit response time, low 300mV current-limit threshold makes the controllers suitable for high-efficiency, high-frequency DC-DC converters. These Analog Devices PWM controllers include an internal error amplifier and 1% accurate reference to facilitate the primary-side regulated, single-ended flyback converter or non-isolated converters.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.