MAX1499ECJ+

Analog Devices / Maxim Integrated
700-MAX1499ECJ
MAX1499ECJ+

Mfr.:

Description:
LED Display Drivers 3.5- and 4.5-Digit, Single-Chip ADCs wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,73 € 30,73 €
26,74 € 267,40 €
25,53 € 638,25 €
22,83 € 2.283,00 €
21,78 € 5.445,00 €
20,27 € 10.135,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
3.5 Digit, 4.5 Digit
LQFP-32
SMD/SMT
- 40 C
+ 85 C
MAX1499
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.7 V to 5.25 V
Product Type: LED Display Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Part # Aliases: MAX1499
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99