MAX14998ETO+

Analog Devices / Maxim Integrated
700-MAX14998ETO
MAX14998ETO+

Mfr.:

Description:
Analogue Switch ICs Four-Lane DisplayPort Passive Switches w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
8,93 € 89,30 €
8,32 € 208,00 €
7,53 € 753,00 €
7,46 € 1.790,40 €
6,85 € 3.288,00 €
6,73 € 8.076,00 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-42
12 Channel
6 x DPDT
7 Ohms
3 V
3.6 V
50 ns
50 ns
- 40 C
+ 85 C
MAX14998
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 2.758 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 240
Subcategory: Switch ICs
Supply Current - Max: 850 uA
Supply Type: Single Supply
Switch Continuous Current: 70 mA
Part # Aliases: MAX14998
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99