MAX14984ETG+

Analog Devices / Maxim Integrated
700-MAX14984ETG+
MAX14984ETG+

Mfr.:

Description:
Video Switch ICs VGA Port Protector with Monitor Detect a

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,31 € 63,10 €
5,86 € 146,50 €
5,09 € 381,75 €
4,97 € 1.491,00 €
4,93 € 2.588,25 €
4,87 € 5.113,50 €
2.550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
3 x SPST
7 Ohms
100 us
100 us
5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Number of Channels: 3 Channel
Product Type: Video Switch ICs
Series: MAX14984
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 4.75 V
Supply Voltage - Min: 5.25 V
Part # Aliases: MAX14984
Unit Weight: 1,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.