MAX1496EAI+

Analog Devices / Maxim Integrated
700-MAX1496EAI
MAX1496EAI+

Mfr.:

Description:
LED Display Drivers 3.5- and 4.5-Digit, Single-Chip ADCs wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 23,19 €
18,68 € 186,80 €
16,94 € 423,50 €
16,07 € 1.478,44 €
15,64 € 4.316,64 €
15,26 € 7.721,56 €
1.012 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
3.5 Digit, 4.5 Digit
SSOP-28
SMD/SMT
- 40 C
+ 85 C
MAX1496
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Operating Supply Voltage: 2.7 V to 5.25 V
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Part # Aliases: MAX1496
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99