MAX14946EWE+

Analog Devices / Maxim Integrated
700-MAX14946EWE+
MAX14946EWE+

Mfr.:

Description:
RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
8,08 € 80,80 €
7,23 € 180,75 €
6,79 € 624,68 €
6,59 € 1.818,84 €
6,44 € 3.258,64 €
6,30 € 6.375,60 €
5.014 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,93 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14945EWE+T
Analog Devices / Maxim Integrated
RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
MAX14946
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
4.7 mA
- 40 C
+ 85 C
30 kV
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 1.127 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 1040 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99