MAX14945EWE+

Analog Devices / Maxim Integrated
700-MAX14945EWE+
MAX14945EWE+

Mfr.:

Description:
RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
6,97 € 69,70 €
6,22 € 155,50 €
5,84 € 537,28 €
5,66 € 1.562,16 €
5,52 € 2.793,12 €
5,33 € 5.393,96 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
MAX14945
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.71 V
4 mA, 6.3 mA
- 40 C
+ 85 C
30 kV
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3.3 V, 5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Pd - Power Dissipation: 1.1268 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 240 ns, 1.04 us
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99