MAX14940GWE+T

Analog Devices / Maxim Integrated
700-MAX14940GWE+T
MAX14940GWE+T

Mfr.:

Description:
RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,32 € 12,32 €
9,72 € 97,20 €
9,07 € 226,75 €
8,36 € 836,00 €
8,35 € 2.087,50 €
8,02 € 4.010,00 €
Full Reel (Order in multiples of 1000)
7,63 € 7.630,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,77 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14941GWE+
Analog Devices / Maxim Integrated
RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SOIC-Wide-16
MAX14940
30 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14940 Half-Duplex PROFIBUS/RS-485 Transceiver

Analog Devices MAX14940 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver is an isolated RS-485/PROFIBUS DP transceiver that provides 2750VRMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 20Mbps. The device includes an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple, space-efficient way of designing an isolated DC/DC supply.