MAX14939GWE+T

Analog Devices / Maxim Integrated
700-MAX14939GWE+T
MAX14939GWE+T

Mfr.:

Description:
RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,45 € 6.450,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
27,97 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1493CCJ+
Analog Devices / Maxim Integrated
LCD Drivers 3.5- and 4.5-Digit, Single-Chip ADCs wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
MAX14939
Transceiver
30 kV
Reel
Brand: Analog Devices / Maxim Integrated
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fully Isolated Transceiver Solutions for RS-485

Analog Devices Inc. and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high-speed industrial applications. ADI RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by significant differences in ground potential between ports.

MAX14938/MAX14939 RS-485/PROFIBUS-DP Transceivers

Analog Devices MAX14938/MAX14939 Isolated RS-485/PROFIBUS-DP Transceivers provide 2750VRMS (60s) of galvanic isolation between the RS-485 driver/receiver side and the UART side of the device. Isolation improves communication by breaking ground loops. It also reduces noise when large differences in ground potential between ports exist. These devices allow for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC. Each device includes one half-duplex driver/receiver channel. The receiver is a 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.