MAX14936AAWE+

Analog Devices / Maxim Integrated
700-MAX14936AAWE+
MAX14936AAWE+

Mfr.:

Description:
Digital Isolators 4 channel (2/2 config.), 1Mbps, 5kVrms d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €
6,73 € 67,30 €
6,42 € 160,50 €
5,57 € 512,44 €
5,32 € 1.468,32 €
4,86 € 2.459,16 €
4,27 € 4.321,24 €
4,16 € 10.524,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14936
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
18 mA
38.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Isolators
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX14936
Unit Weight: 2,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX14934/MAX14935/MAX14936 4-Ch Digital Isolators

Analog Devices Inc. MAX14934, MAX14935, and MAX14936 Four-Channel Digital Isolators are four-channel, 5kV digital isolators that transfer digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14934/MAX14936 family offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules.