MAX14935CAWE+T

Analog Devices / Maxim Integrated
700-MAX14935CAWE+T
MAX14935CAWE+T

Mfr.:

Description:
Digital Isolators 4 channel (3/1 config.), 150Mbps, 5kVrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,97 € 9,97 €
7,78 € 77,80 €
7,23 € 180,75 €
6,64 € 664,00 €
6,30 € 1.575,00 €
6,17 € 3.085,00 €
Full Reel (Order in multiples of 1000)
6,14 € 6.140,00 €
6,00 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14935CAWE+
Analog Devices / Maxim Integrated
Digital Isolators 4 channel (3/1 config.), 150Mbps, 5kVrms

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14935
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
1 Mb/s, 25 Mb/s, 150 Mb/s
5000 Vrms
Capacitive Coupling
22.7 mA
5.1 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: MAX14935
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14934/MAX14935/MAX14936 4-Ch Digital Isolators

Analog Devices Inc. MAX14934, MAX14935, and MAX14936 Four-Channel Digital Isolators are four-channel, 5kV digital isolators that transfer digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14934/MAX14936 family offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. 

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.