MAX14934CAWE+

Analog Devices / Maxim Integrated
700-MAX14934CAWE+
MAX14934CAWE+

Mfr.:

Description:
Digital Isolators 4 channel (4/0 config.), 150Mbps, 5kVrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.393

Stock:
12.393 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,41 € 11,41 €
9,28 € 92,80 €
8,84 € 221,00 €
7,68 € 706,56 €
7,34 € 2.025,84 €
6,69 € 3.385,14 €
5,85 € 5.920,20 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14934
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
5.1 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Pd - Power Dissipation: 1.1268 W
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX14934
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14934/MAX14935/MAX14936 4-Ch Digital Isolators

Analog Devices Inc. MAX14934, MAX14935, and MAX14936 Four-Channel Digital Isolators are four-channel, 5kV digital isolators that transfer digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14934/MAX14936 family offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules. 

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.