MAX14934BAWE+T

Analog Devices / Maxim Integrated
700-MAX14934BAWE+T
MAX14934BAWE+T

Mfr.:

Description:
Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,49 € 8,49 €
6,62 € 66,20 €
6,15 € 153,75 €
5,63 € 563,00 €
5,44 € 1.360,00 €
5,38 € 2.690,00 €
Full Reel (Order in multiples of 1000)
5,03 € 5.030,00 €
4,89 € 9.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,49 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14934BAWE+
Analog Devices / Maxim Integrated
Digital Isolators 4 channel (4/0 config.), 25Mbps, 5kVrms

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14934
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
1 Mb/s, 25 Mb/s, 150 Mb/s
5000 Vrms
Capacitive Coupling
27.2 mA
20.9 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: MAX14934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14934/MAX14935/MAX14936 4-Ch Digital Isolators

Analog Devices Inc. MAX14934, MAX14935, and MAX14936 Four-Channel Digital Isolators are four-channel, 5kV digital isolators that transfer digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14934/MAX14936 family offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS-232, RS-485, and large digital IO modules.