MAX14930DASE+

Analog Devices / Maxim Integrated
700-MAX14930DASE+
MAX14930DASE+

Mfr.:

Description:
Digital Isolators 4 channel (4/0 config), 1Mbps, 2.5kVrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.616

Stock:
9.616 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
3,46 € 34,60 €
3,11 € 155,50 €
2,72 € 272,00 €
2,62 € 655,00 €
2,50 € 1.250,00 €
2,49 € 2.490,00 €
2,47 € 6.175,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14930
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
1 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
38.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 2 ns
Pd - Power Dissipation: 1.0667 W
Product Type: Digital Isolators
Pulse Width: 1 us
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: MAX14930D
Unit Weight: 1,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99