MAX14930BASE+T

Analog Devices / Maxim Integrated
700-MAX14930BASE+T
MAX14930BASE+T

Mfr.:

Description:
Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.024

Stock:
2.024 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,62 € 5,62 €
4,31 € 43,10 €
3,99 € 99,75 €
3,63 € 363,00 €
3,47 € 867,50 €
3,42 € 1.710,00 €
3,40 € 3.400,00 €
Full Reel (Order in multiples of 2500)
3,22 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14930BASE+
Analog Devices / Maxim Integrated
Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14930
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
25 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
21.1 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 4 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 2 ns
Pd - Power Dissipation: 1.0667 W
Product Type: Digital Isolators
Pulse Width: 40 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: MAX14930B
Unit Weight: 220,358 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX1493x 4-Channel Digital Isolators

Analog Devices Inc. MAX1493x 4-Channel Digital Isolators are digital isolators utilizing ADI’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each ADI MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.