MAX14922ATE+

Analog Devices / Maxim Integrated
700-MAX14922ATE+
MAX14922ATE+

Mfr.:

Description:
Switching Controllers High-Side Switch Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
3,96 € 39,60 €
3,66 € 91,50 €
3,32 € 332,00 €
3,16 € 790,00 €
3,03 € 1.515,00 €
2,93 € 2.930,00 €
2,92 € 7.288,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,06 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14922ATE+T
Analog Devices / Maxim Integrated
Switching Controllers High-Side Switch Controller

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
45 kHz
2.5 %
5 V
50 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-16
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX14922EVKIT
Operating Supply Current: 900 uA
Output Type: 3-State
Product: Switching Controllers
Product Type: Switching Controllers
Series: MAX14922
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX14922 High-Side Switch Controller

Analog Devices MAX14922 High-Side Switch Controller is an N-channel FET controller for implementing a high-side switch that operates as an industrial digital output. The MAX14922 is specified for operation with supplies up to 70V. The controller features accurate, active current-limiting, with current defined by the RS sense resistor connected between the VDD and SNS inputs. The device is used with an external low RON FET, which acts as a load switch for industrial loads. High inductive clamping voltages can be achieved by connecting an external ground-connected TVS diode to the MAX14922 S input. The device features diagnostics such as load or supply-voltage monitoring, gate output ready, high voltage-supply indication, current limiting, current limit auto-retry timing, and overcurrent indication.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.