MAX14919AUP+

Analog Devices / Maxim Integrated
700-MAX14919AUP+
MAX14919AUP+

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad Industrial Low Side Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,65 € 46,50 €
4,33 € 108,25 €
3,81 € 281,94 €
3,62 € 1.071,52 €
3,24 € 1.678,32 €
2,73 € 2.828,28 €
2,62 € 6.591,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
800 mA
300 mOhms
5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
MAX14919
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Low-Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 74
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14919 Quad-Channel Low Side Switch

Analog Devices MAX14919 Quad-Channel Low Side Switch is an industrial-protected switch that features 140mΩ on-resistance (RON) per channel with integrated ±1kV/42Ω surge protection for robust operation. This quad-channel switch is pin-controlled, allowing for simple and fast switching of up to 200kHz. The MAX14919 switch features reverse-current detection to prevent damage against load supply miswiring faults. This low-side switch operates from a 5V or 7V to 60V supply voltage range and -40°C to +125°C operating temperature range. The Analog Devices MAX14919 Quad-Channel Low Side Switch is available in a 6.5mm x 6.4mm footprint, 20-TSSOP package. This switch IC is short-circuited and overload-protected. Applications include PLC/DCS systems, relay/solenoid drivers, motor control, and industrial digital outputs.