MAX14917AFM+

Analog Devices / Maxim Integrated
700-MAX14917AFM+
MAX14917AFM+

Mfr.:

Description:
Power Switch ICs - Power Distribution Industrial Octal High Side Driver with D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.454

Stock:
1.454 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,61 € 86,10 €
8,02 € 200,50 €
7,38 € 738,00 €
6,73 € 1.682,50 €
6,52 € 3.194,80 €
6,38 € 6.252,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
700 mA
1 A
250 mOhms
36 V
- 40 C
+ 125 C
SMD/SMT
FC2QFN-48
MAX14917
Tray
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 3.9 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 490
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14917 Industrial Octal High-Side Switch

Analog Devices MAX14917 Industrial Octal High-Side Switch has eight high-side switches specified to deliver up to 700mA (minimum) continuous current per channel. The high-side switches have an on-resistance of 120mΩ (typical) at +25°C ambient temperature. The device has an SPI interface that can be daisy-chained, allowing communication with multiple ADI MAX14917 devices utilizing a common SPI chip select (CS). The SPI interface also provides per-channel overload diagnostics. Two watchdog timers provide an additional safety check of the master-to-device connectivity.