MAX1490EBCPG+

Analog Devices / Maxim Integrated
700-MAX1490EBCPG
MAX1490EBCPG+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, Isolated RS-485/RS-422 Data Interfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,71 € 37,71 €
29,88 € 298,80 €
28,70 € 717,50 €
27,07 € 3.031,84 €
26,27 € 6.725,12 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX1490EB
Through Hole
PDIP-24
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 15 kV
Operating Supply Current: 125 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 696 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 16
Subcategory: Interface ICs
Part # Aliases: MAX1490EB
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99