MAX1490BEPG+

Analog Devices / Maxim Integrated
700-MAX1490BEPG
MAX1490BEPG+

Mfr.:

Description:
RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,70 € 47,70 €
39,23 € 392,30 €
37,75 € 943,75 €
35,70 € 3.998,40 €
34,95 € 8.947,20 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX1490B
Through Hole
PDIP-24
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Operating Supply Current: 125 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 696 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 16
Subcategory: Interface ICs
Part # Aliases: MAX1490B
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.