MAX14906ATM+

Analog Devices / Maxim Integrated
700-MAX14906ATM+
MAX14906ATM+

Mfr.:

Description:
Power Management Specialised - PMIC Quad Industrial Digital Input / Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
9,33 € 93,30 €
8,70 € 217,50 €
8,02 € 802,00 €
7,67 € 1.994,20 €
7,46 € 3.879,20 €
7,30 € 7.592,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX14906
Multi-Channel PMIC
SMD/SMT
QFN-48
25 mA
40 V
10 V
5.25 V
- 40 C
+ 125 C
4 mA
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage Range: 10 V to 40 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 10 V to 40 V
Output Voltage Range: 4.75 V to 5.25 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99