MAX14900EAGM+CKT

Analog Devices / Maxim Integrated
700-MAX14900EAGM+CKT
MAX14900EAGM+CKT

Mfr.:

Description:
Power Switch ICs - Power Distribution High Speed Quad 24V Digital Output with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,83 € 19,83 €
15,51 € 155,10 €
14,82 € 370,50 €
13,25 € 1.325,00 €
12,64 € 3.286,40 €
12,03 € 6.255,60 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
1.5 A
1.7 A
165 mOhms
24 V
- 40 C
+ 125 C
SMD/SMT
QFN-48
MAX14900
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.08 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 260
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Unit Weight: 145,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX14900E Octal High-Speed High-Side Switch

Analog Devices Inc. MAX14900E Octal High-Speed High-Side Switch is an octal power switch that features a per-channel configuration for high-side or push-pull operation. Low propagation delay, high-rate load-switching makes this device suitable for next-generation high-speed PLC systems. Each high-side switch sources 850mA continuous current with a low 165mΩ (max) on-resistance at 500mA. The ADI MAX14900E high-side switches feature 2μs (max) input-to-output propagation delay when driving resistive loads. Long cables can be driven with switching rates of up to 100kHz for PWM/PPO control in push-pull operation. Multiple high-side switches can be connected in parallel to achieve higher drive currents.