MAX1489EEPD+

Analog Devices / Maxim Integrated
700-MAX1489EEPD
MAX1489EEPD+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,07 € 50,70 €
4,70 € 117,50 €
4,38 € 438,00 €
3,97 € 992,50 €
3,90 € 1.950,00 €
3,84 € 3.840,00 €
3,77 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-14
MAX1489E
Receiver
120 kb/s
0 Driver
4 Receiver
5 V
5 V
Through Hole
600 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Receivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 4 us
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX1489E
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.