MAX1488EESD+

Analog Devices / Maxim Integrated
700-MAX1488EESD
MAX1488EESD+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
3,82 € 38,20 €
3,37 € 168,50 €
3,19 € 319,00 €
3,04 € 760,00 €
2,95 € 1.475,00 €
2,91 € 2.910,00 €
2,82 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-14
MAX1488E
Driver
120 kb/s
4 Driver
0 Receiver
13.2 V
4.5 V
SMD/SMT
180 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 4.5 V to 13.2 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2.8 us
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX1488E
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99