MAX1488EEPD+

Analog Devices / Maxim Integrated
700-MAX1488EEPD
MAX1488EEPD+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
5,07 € 50,70 €
4,70 € 117,50 €
4,28 € 428,00 €
4,04 € 1.010,00 €
3,97 € 1.985,00 €
3,87 € 3.870,00 €
3,78 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
PDIP-14
MAX1488E
Driver
120 kb/s
4 Driver
0 Receiver
13.2 V
4.5 V
Through Hole
180 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 4.5 V to 13.2 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2.8 us
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX1488E
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.