MAX14882EVKIT#

Analog Devices / Maxim Integrated
700-MAX14882EVKIT#
MAX14882EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 5kVRMS Isolated CAN Transceive

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,11 € 138,11 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
CAN
MAX14822
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX14882
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14882EVKIT Evaluation Kit

Analog Devices Inc. MAX14882EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14882 Isolated CAN (Controller Area Network) Transceiver. ADI MAX14882EVKIT operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit.