MAX14879AWE+T

Analog Devices / Maxim Integrated
700-MAX14879AWE+T
MAX14879AWE+T

Mfr.:

Description:
CAN Interface IC 2.75KV Isolated CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,15 € 5.150,00 €
5,03 € 10.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,78 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14879AWE+
Analog Devices / Maxim Integrated
CAN Interface IC 2.75KV Isolated CAN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX14879
SMD/SMT
SOIC-Wide-16
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: CAN Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14878–MAX14880 Isolated CAN Transceivers

Analog Devices MAX14878–MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The Analog Devices MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.