MAX1485CUB+

Analog Devices / Maxim Integrated
700-MAX1485CUB
MAX1485CUB+

Mfr.:

Description:
RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,21 € 42,10 €
3,74 € 187,00 €
3,53 € 353,00 €
3,36 € 840,00 €
3,26 € 1.630,00 €
3,18 € 3.180,00 €
3,14 € 7.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,48 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1485CUB+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
- 40 C
+ 85 C
MAX1485
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 250 kb/s
Duplex: Half/Full Duplex
Function: Transceiver
Input Voltage: 4.75 V to 5.25 V
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 600 uA
Operating Supply Voltage: 5 V
Output Voltage: - 8 V to 12.5 V
Package/Case: uMAX-10
Packaging: Tube
Pd - Power Dissipation: 444 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Part # Aliases: MAX1485
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99