MAX14859GWE+

Analog Devices / Maxim Integrated
700-MAX14859GWE+
MAX14859GWE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.356

Stock:
2.356 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €
9,46 € 94,60 €
7,96 € 199,00 €
7,55 € 694,60 €
7,34 € 2.025,84 €
7,10 € 3.592,60 €
7,06 € 7.144,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14859
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
25 Mb/s
5.5 V
3 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 35 kV
Operating Supply Current: 4.7 mA, 7.4 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: 3-State
Output Voltage: 3.3 V
Pd - Power Dissipation: 1.1268 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 65 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14857/MAX14859 RS-485/RS-422 Transceivers

Analog Devices MAX14857/MAX14859 RS-485/RS-422 Transceivers are isolated RS-485/RS-422 transceivers that provide 5000VRMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 500kbps (MAX14857) or 25Mbps (MAX14859). The devices include an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.