MAX14855GWE+

Analog Devices / Maxim Integrated
700-MAX14855GWE+
MAX14855GWE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,77 € 10,77 €
8,46 € 84,60 €
7,58 € 189,50 €
7,09 € 652,28 €
6,91 € 1.907,16 €
6,70 € 3.390,20 €
6,60 € 6.679,20 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,77 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14855GWE+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14855
SMD/SMT
SOIC-Wide-16
Transceiver
1 Driver
1 Receiver
25 Mb/s
5.5 V
3 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
ESD Protection: 35 kV
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 46
Subcategory: Interface ICs
Unit Weight: 9,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99