MAX14852GWE+

Analog Devices / Maxim Integrated
700-MAX14852GWE+
MAX14852GWE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
138
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
6,67 € 66,70 €
5,94 € 148,50 €
5,57 € 512,44 €
5,39 € 1.487,64 €
5,27 € 2.666,62 €
5,14 € 5.201,68 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,60 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14852GWE+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14852
SMD/SMT
SOIC-16
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
1.71 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 35 kV
Input Voltage: 5.5 V
Operating Supply Current: 3.9 mA, 7 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: 3-State
Output Voltage: 3.3 V
Pd - Power Dissipation: 1.1268 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.