MAX14850ASE+T

Analog Devices / Maxim Integrated
700-MAX14850ASE+T
MAX14850ASE+T

Mfr.:

Description:
Digital Isolators Six-Channel Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.921

Stock:
5.921 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,67 € 4,67 €
3,56 € 35,60 €
3,25 € 81,25 €
2,98 € 298,00 €
2,85 € 712,50 €
2,79 € 1.395,00 €
2,75 € 2.750,00 €
Full Reel (Order in multiples of 2500)
2,62 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14850ASE+
Analog Devices / Maxim Integrated
Digital Isolators Six Channel 600Vrms Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14850
SMD/SMT
SOIC-Narrow-16
6 Channel
Bidirectional, Unidirectional
50 Mb/s
600 Vrms
Capacitive Coupling
5.5 V
3 V
7.2 mA, 15 mA
60 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14850
Unit Weight: 637,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14850 Six-Channel Digital Isolators

Analog Devices Inc. MAX14850 Six-Channel Digital Isolators utilize ADI's proprietary process technology. Its monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and stable high-temperature performance. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channels are an open drain, capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable as a level translator. The MAX14850 isolators can be used for isolating SPI busses, I²C busses with clock stretching, RS-232, RS-485/RS-422 busses, and general-purpose isolation. Extra channels are available for power monitoring and reset signals when used as a bus isolator.