MAX1484CUB+

Analog Devices / Maxim Integrated
700-MAX1484CUB
MAX1484CUB+

Mfr.:

Description:
RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €
3,83 € 38,30 €
3,43 € 171,50 €
3,03 € 303,00 €
2,92 € 730,00 €
2,90 € 1.450,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX1484
SMD/SMT
uMAX-10
Transceiver
1 Driver
1 Receiver
12 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half/Full Duplex
Input Voltage: 4.75 V to 5.25 V
Operating Supply Current: 600 uA
Operating Supply Voltage: 5 V
Output Voltage: - 8 V to 12.5 V
Pd - Power Dissipation: 444 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX1484
Unit Weight: 127,258 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99