MAX14839GTC+T

Analog Devices / Maxim Integrated
700-MAX14839GTC+T
MAX14839GTC+T

Mfr.:

Description:
Sensor Interface 24V 100mA Pin-Configurable Industrial Se

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205
Can Dispatch Immediately
On Order:
2.500
Expected 6/29/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,01 € 6,01 €
4,64 € 46,40 €
4,29 € 107,25 €
3,91 € 391,00 €
3,73 € 932,50 €
3,53 € 3.530,00 €
Full Reel (Order in multiples of 2500)
3,43 € 8.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
SMD/SMT
TDFN-EP-12
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Sensor Interface
Series: MAX14839
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99