MAX14826GTG+

Analog Devices / Maxim Integrated
700-MAX14826GTG+
MAX14826GTG+

Mfr.:

Description:
Sensor Interface Dual 200mA IO-Link Device Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
8,63 € 86,30 €
8,22 € 205,50 €
6,08 € 456,00 €
6,07 € 3.186,75 €
5,44 € 5.712,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, Parallel, SPI
SMD/SMT
TQFN-EP-24
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Channels: 2 Channel
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14826
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX14826
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99