MAX14819ATM+

Analog Devices / Maxim Integrated
700-MAX14819ATM+
MAX14819ATM+

Mfr.:

Description:
Sensor Interface Dual IO Link Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,00 € 18,00 €
15,23 € 152,30 €
14,60 € 365,00 €
12,87 € 1.287,00 €
12,23 € 3.179,80 €
11,45 € 5.954,00 €
10,54 € 10.961,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Transceiver
SPI, UART
36 V
9 V
1.9 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-48
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX14819EVKIT#
Number of Channels: 2 Channel
Operating Supply Voltage: 9 V to 36 V
Pd - Power Dissipation: 3.2 W
Product: I/O-Link Master Transceivers
Product Type: Sensor Interface
Series: MAX14819
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 4,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14819 Dual IO-Link Master Transceivers

Maxim MAX14819 Dual IO-Link® Master Transceivers come with sensor/actuator power-supply controllers and are fully compliant with the latest IO-Link. These devices are compliant with binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819 is configurable to operate either with external UARTs or using the integrated framers on the IC.