MAX14819AATM+T

Analog Devices / Maxim Integrated
700-MAX14819AATM+T
MAX14819AATM+T

Mfr.:

Description:
Sensor Interface Dual IO Link Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.334

Stock:
2.334 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,83 € 18,83 €
15,94 € 159,40 €
15,27 € 381,75 €
13,46 € 1.346,00 €
12,80 € 3.200,00 €
11,97 € 5.985,00 €
11,03 € 11.030,00 €
Full Reel (Order in multiples of 2500)
11,03 € 27.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,25 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14819AATM+
Analog Devices / Maxim Integrated
Sensor Interface Dual IO Link Master

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
SMD/SMT
TQFN-EP-48
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Sensor Interface
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14819 Dual IO-Link Master Transceivers

Maxim MAX14819 Dual IO-Link® Master Transceivers come with sensor/actuator power-supply controllers and are fully compliant with the latest IO-Link. These devices are compliant with binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.2. This master transceiver also includes two auxiliary digital input (DI_) channels. The MAX14819 is configurable to operate either with external UARTs or using the integrated framers on the IC.