MAX14803AEWZ+T

Analog Devices / Maxim Integrated
700-MAX14803AEWZ+T
MAX14803AEWZ+T

Mfr.:

Description:
Analogue Switch ICs Low-Charge-Injection, 16-Channel, High-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
37,41 € 74.820,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UTQFN-10
16 Channel
16 x SPST
30 Ohms
2.7 V
5.5 V
- 160 V, 40 V
0 V, 200 V
3.5 us
3.5 us
- 40 C
+ 85 C
MAX14803A
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Pd - Power Dissipation: 2.96 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Dual Supply
Switch Continuous Current: 6 mA
Part # Aliases: MAX14803A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99