MAX14783EESA+T

Analog Devices / Maxim Integrated
700-MAX14783EESA+T
MAX14783EESA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.344

Stock:
3.344 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,13 € 7,13 €
5,52 € 55,20 €
5,07 € 126,75 €
4,68 € 468,00 €
4,36 € 1.090,00 €
4,22 € 4.220,00 €
Full Reel (Order in multiples of 2500)
4,02 € 10.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,93 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14783EESA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14783E
SMD/SMT
SOIC-Narrow-8
Transceiver
1 Driver
1 Receiver
42 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
ESD Protection: 35 kV
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14783E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

MAX14783E ESD-Protected Transceivers

Analog Devices Inc. MAX14783E 3.3V/5V ESD-Protected Transceivers are designed for half-duplex RS-485/RS-422 communication up to 42Mbps. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14783E integrated protection features include short-circuit protected outputs, hot-swap functionality, and a true fail-safe receiver. This guarantees a logic-high receiver output when inputs are shorted or open. Hot-swap capability eliminates undesired transitions on the bus during power-up or hot insertion. The transceiver draws 1.9mA (typical) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (maximum) of supply current in low-power shutdown mode. Maxim MAX14783E is available in 8-pin µMAX, 8-pin SO, and small, 8-pin (3mm x 3mm) TDFN-EP packages.