MAX14783EASA+

Analog Devices / Maxim Integrated
700-MAX14783EASA+
MAX14783EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €
6,42 € 64,20 €
6,11 € 152,75 €
5,31 € 531,00 €
5,07 € 1.521,00 €
4,63 € 2.315,00 €
4,08 € 4.080,00 €
3,96 € 9.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,51 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14783EASA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14783E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
42 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Half Duplex
ESD Protection: 35 kV
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 606 mW
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX14783E
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

MAX14783E ESD-Protected Transceivers

Analog Devices Inc. MAX14783E 3.3V/5V ESD-Protected Transceivers are designed for half-duplex RS-485/RS-422 communication up to 42Mbps. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14783E integrated protection features include short-circuit protected outputs, hot-swap functionality, and a true fail-safe receiver. This guarantees a logic-high receiver output when inputs are shorted or open. Hot-swap capability eliminates undesired transitions on the bus during power-up or hot insertion. The transceiver draws 1.9mA (typical) supply current when unloaded or when fully loaded with the drivers disabled and draws less than 10µA (maximum) of supply current in low-power shutdown mode. Maxim MAX14783E is available in 8-pin µMAX, 8-pin SO, and small, 8-pin (3mm x 3mm) TDFN-EP packages.