MAX14782EAUA+T

Analog Devices / Maxim Integrated
700-MAX14782EAUA+T
MAX14782EAUA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,68 € 6,68 €
5,17 € 51,70 €
4,79 € 119,75 €
4,37 € 437,00 €
4,15 € 1.037,50 €
4,08 € 4.080,00 €
Full Reel (Order in multiples of 2500)
3,74 € 9.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14782EAUA+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX14782E
SMD/SMT
uMAX-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
ESD Protection: 35 kV
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14782E
Unit Weight: 204,357 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99