MAX14781EESA+T

Analog Devices / Maxim Integrated
700-MAX14781EESA+T
MAX14781EESA+T

Mfr.:

Description:
RS-485 Interface IC Half duplex RS-485 with Polarity Correct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,70 € 4.250,00 €
1,67 € 8.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14781EESA+
Analog Devices / Maxim Integrated
RS-485 Interface IC Half duplex RS-485

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-8
MAX14781E
Transceiver
370 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
1.2 mA
- 40 C
+ 85 C
Reel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.